Part Details for EVU-E2AF25B53 by Panasonic Electronic Components
Overview of EVU-E2AF25B53 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVU-E2AF25B53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2578
|
Newark | Potentiometer, Log (Audio), 5Kohm, 50Mw, 20%, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Evu Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Panasonic EVU-E2AF25B53 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 605 |
|
$0.3150 | Buy Now |
DISTI #
70270572
|
RS | Potentiometer Rotary 9mm Plastic Shaft Horizont Single No Bushing 5k EVU Series | Panasonic Electronic Components EVU-E2AF25B53 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 / $0.5080 | RFQ |
DISTI #
19266905
|
Verical | Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk Min Qty: 159 Package Multiple: 1 | Americas - 605 |
|
$0.4759 / $0.5144 | Buy Now |
Part Details for EVU-E2AF25B53
EVU-E2AF25B53 CAD Models
EVU-E2AF25B53 Part Data Attributes
|
EVU-E2AF25B53
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVU-E2AF25B53
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |