Part Details for EVT009 by ifm efector inc
Overview of EVT009 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVT009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVT009-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 82' Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$51.0000 | Buy Now |
DISTI #
71203309
|
RS | Cordset, Right Angle M12 Female to Pigtail, 25 m, PVC, LEDs, EVT Series | ifm efector EVT009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$46.3000 / $52.0200 | Buy Now |
|
Neutron USA | Single Ended Cordset, Right Angle M12 Female 5pos to Pigtail, 4 wire 25 m, PVC Orange, EVT Series | 9 |
|
$135.5200 | Buy Now |