Part Details for EVT004 by ifm efector inc
Overview of EVT004 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EVT004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVT004-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$24.0000 | Buy Now |
DISTI #
70746327
|
RS | Cordset M12 Right Angle Female 4 wire, A Coded, 5m Cable, EVT Series | ifm efector EVT004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 |
|
$21.7900 / $24.4800 | Buy Now |
|
Neutron USA | Cordset, M12 R/A Female 5 Pos to Cut End, A Coded, 4 wire 5m Cable, PVC orange, EVT Series | 50 |
|
$91.4100 | Buy Now |
Part Details for EVT004
EVT004 CAD Models
EVT004 Part Data Attributes
|
EVT004
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
EVT004
ifm efector inc
Circular Connector, 5 Contact(s), Polyvinylchloride, Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 5 |