Part Details for EVRT170EN4R7JE by Ohmite Mfg Co
Overview of EVRT170EN4R7JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVRT170EN4R7JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4413
|
Newark | 200W 4.7 Ohms Vit Corrib 5%/Box Rohs Compliant: Yes |Ohmite EVRT170EN4R7JE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1600 / $33.5500 | Buy Now |
DISTI #
EVRT170EN4R7JE-ND
|
DigiKey | RES CHAS MNT 4.7 OHM 5% 200W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9181 / $36.8100 | Buy Now |
DISTI #
588-EVRT170EN4R7JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 4.7 ohm 5% 200W Vitreous Enamel RoHS: Compliant | 0 |
|
$25.9100 / $36.8100 | Order Now |
DISTI #
70584211
|
RS | 200W 4.7 OHMS VIT CORRIB 5% | Ohmite EVRT170EN4R7JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5700 / $36.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$26.6500 / $60.8300 | Buy Now |
DISTI #
EVRT170EN4R7JE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$19.8300 / $26.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$26.6500 / $60.8300 | Buy Now |
Part Details for EVRT170EN4R7JE
EVRT170EN4R7JE CAD Models
EVRT170EN4R7JE Part Data Attributes
|
EVRT170EN4R7JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EVRT170EN4R7JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 200W, 4.7ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |