Part Details for EVQPLHA15 by Panduit Corp
Overview of EVQPLHA15 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQPLHA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | 3912 |
|
$0.3281 / $0.9375 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 2.1 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-PLHA15) | 3912 |
|
$0.3281 / $0.9375 | Buy Now |