Part Details for EVQPLDA15 by Panduit Corp
Overview of EVQPLDA15 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQPLDA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4.9 MM SQUARE SMD LIGHT TOUCH SWITCH Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.5N, Solder Terminal, Surface Mount-straight RoHS: Not Compliant |
|
|
RFQ |