Part Details for EVQP8603M by Panasonic Electronic Components
Overview of EVQP8603M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVQP8603M
EVQP8603M CAD Models
EVQP8603M Part Data Attributes
|
EVQP8603M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP8603M
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 3.5 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQP8603M
This table gives cross-reference parts and alternative options found for EVQP8603M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP8603M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3B-1002P | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.58N, Solder Terminal, Surface Mount-straight | OMRON Corporation | EVQP8603M vs B3B-1002P |
EVQP4003M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP8603M vs EVQP4003M |
EVQP4M03K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP8603M vs EVQP4M03K |
1BT001-14110 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | EVQP8603M vs 1BT001-14110 |
EVQPHL03T | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP8603M vs EVQPHL03T |
EVQP4603M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP8603M vs EVQP4603M |
EVQ3P202K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP8603M vs EVQ3P202K |
EVQP4H03B | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP8603M vs EVQP4H03B |
EVQ7P6B40 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP8603M vs EVQ7P6B40 |
EVQP2F02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP8603M vs EVQP2F02K |