Part Details for EVQ4313-R-01A by Monolithic Power Systems
Overview of EVQ4313-R-01A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ4313-R-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7258
|
Newark | Evaluation Board, Sync Step-Down Conv Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVQ4313-R-01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$59.1700 / $77.7800 | Buy Now |
DISTI #
1589-EVQ4313-R-01A-ND
|
DigiKey | EVAL BOARD FOR MPQ4313-AEC1 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$51.1300 | Buy Now |
DISTI #
EVQ4313-R-01A
|
Avnet Americas | MPQ4313 45V 3A Synchronous Step-Down Converter with Frequency Spread Spectrum Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4313-R-01A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$51.6000 / $54.8000 | Buy Now |
DISTI #
946-EVQ4313-R-01A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPQ4313 RoHS: Compliant | 2 |
|
$50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |
Part Details for EVQ4313-R-01A
EVQ4313-R-01A CAD Models
EVQ4313-R-01A Part Data Attributes
|
EVQ4313-R-01A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EVQ4313-R-01A
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |