Part Details for EVQ3P202K by Panasonic Electronic Components
Overview of EVQ3P202K by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ3P202K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-3P202K
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-3P202K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4746 / $0.5374 | Buy Now |
DISTI #
EVQ3P202K
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMD, none, OFF-(ON) Min Qty: 5000 | 0 |
|
$0.4610 | RFQ |
Part Details for EVQ3P202K
EVQ3P202K CAD Models
EVQ3P202K Part Data Attributes
|
EVQ3P202K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQ3P202K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Color | BLACK | |
Actuator Travel | 2.5 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250 V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQ3P202K
This table gives cross-reference parts and alternative options found for EVQ3P202K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQ3P202K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVPAF7B70 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQ3P202K vs EVPAF7B70 |
STS-05 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.47N, Solder Terminal, Surface Mount-straight | HCH Co | EVQ3P202K vs STS-05 |
EVPAF5B70 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.4N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQ3P202K vs EVPAF5B70 |
1BT001-1411L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | EVQ3P202K vs 1BT001-1411L |
1BT001-1311L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | EVQ3P202K vs 1BT001-1311L |
EVQPHU03T | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQ3P202K vs EVQPHU03T |
EVQP2F02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQ3P202K vs EVQP2F02K |
EVQP8H03B | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQ3P202K vs EVQP8H03B |
EVQP9H02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQ3P202K vs EVQP9H02W |
B3B-1002P | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.58N, Solder Terminal, Surface Mount-straight | OMRON Corporation | EVQ3P202K vs B3B-1002P |