-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X7633
|
Newark | Encoder, 38/25Mm Center Space |Panasonic EVQ-VVD00203B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $0.9700 | Buy Now |
DISTI #
P15965CT-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 3PPR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5190 In Stock |
|
$1.0114 / $1.7600 | Buy Now |
DISTI #
EVQ-VVD00203B
|
Avnet Americas | Square Encoder Surface Mount 3-Pin SMD Embossed T/R - Tape and Reel (Alt: EVQ-VVD00203B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8109 / $0.9181 | Buy Now |
DISTI #
667-EVQ-VVD00203B
|
Mouser Electronics | Encoders SWITCH TACTILE RoHS: Compliant | 1407 |
|
$0.8310 / $1.6700 | Buy Now |
|
Future Electronics | ENCODER ROTARY 3PPR SMD RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.8450 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8300 / $1.2480 | Buy Now | |
DISTI #
EVQ-VVD00203B.
|
TTI | Encoders SWITCH TACTILE RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Ammo Pack |
Americas - 1500 In Stock |
|
$1.0000 / $1.7600 | Buy Now |
DISTI #
EVQ-VVD00203B
|
TTI | Encoders SWITCH TACTILE RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
EVQ-VVD00203B
|
Avnet Americas | Square Encoder Surface Mount 3-Pin SMD Embossed T/R - Tape and Reel (Alt: EVQ-VVD00203B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8109 / $0.9181 | Buy Now |
|
Master Electronics | 0 |
|
$0.8300 / $1.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy