Part Details for EVQ-V5B00215B by Panasonic Electronic Components
Overview of EVQ-V5B00215B by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-V5B00215B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15493-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
24 In Stock |
|
$1.8006 / $3.3000 | Buy Now |
DISTI #
EVQ-V5B00215B
|
Avnet Americas | ENCODER 27/18MM CENTER SPACE 15PULSE 30DETENT 13.5MNM 30K - Trays (Alt: EVQ-V5B00215B) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5171 / $1.7177 | Buy Now |
DISTI #
667-EVQ-V5B00215B
|
Mouser Electronics | Encoders 30pts Torq:18mN.m 15pulse Encoder RoHS: Compliant | 138 |
|
$1.7200 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
EVQ-V5B00215B
|
Avnet Americas | ENCODER 27/18MM CENTER SPACE 15PULSE 30DETENT 13.5MNM 30K - Trays (Alt: EVQ-V5B00215B) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5171 / $1.7177 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |