-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10847SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
47330 In Stock |
|
$0.2736 / $0.5500 | Buy Now |
DISTI #
EVQ-PUA02K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape - Tape and Reel (Alt: EVQ-PUA02K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2529 / $0.2864 | Buy Now |
DISTI #
667-EVQ-PUA02K
|
Mouser Electronics | Tactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm RoHS: Compliant | 4298 |
|
$0.2830 / $0.5100 | Buy Now |
DISTI #
V79:2366_25848035
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 433 Package Multiple: 1 Date Code: 1643 | Americas - 13500 |
|
$0.2205 / $0.2307 | Buy Now |
DISTI #
E02:0323_01971234
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2411 | Europe - 8000 |
|
$0.2821 / $0.2823 | Buy Now |
DISTI #
V72:2272_11361755
|
Arrow Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Strips | Americas - 48 |
|
$0.2699 / $0.4773 | Buy Now |
DISTI #
70270721
|
RS | Switch, Tactile, SPST, SMD side btn, OF=2.2N, Hgt=1.65mm, Black | Panasonic Electronic Components EVQ-PUA02K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 599 |
|
$0.3160 / $0.4510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.2350 | Buy Now |
|
Future Electronics | EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant |
7908 In Stock |
|
$0.2214 / $0.2293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy