Part Details for EVQ-PR5A10 by Panasonic Electronic Components
Overview of EVQ-PR5A10 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-PR5A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15955SCT-ND
|
DigiKey | SWITCH TACT SPST-NO 0.02A 15V Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4476 In Stock |
|
$0.4138 / $0.7800 | Buy Now |