Part Details for EVQ-P6DB35 by Panasonic Electronic Components
Overview of EVQ-P6DB35 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-P6DB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14165CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17518 In Stock |
|
$0.1788 / $0.3600 | Buy Now |
DISTI #
EVQ-P6DB35
|
Avnet Americas | Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape - Tape and Reel (Alt: EVQ-P6DB35) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 / $0.1761 | Buy Now |
DISTI #
667-EVQ-P6DB35
|
Mouser Electronics | Tactile Switches FLAT ACT 3.5NF 4.1x4.1x25mm RoHS: Compliant | 9583 |
|
$0.1740 / $0.3100 | Buy Now |
DISTI #
V72:2272_11361694
|
Arrow Electronics | Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1621 Container: Cut Strips | Americas - 6920 |
|
$0.1513 / $0.1746 | Buy Now |
DISTI #
70270752
|
RS | Switch, Tactile, SPST, SMD, Hgt=0.35mm, No plate,1.6N | Panasonic Electronic Components EVQ-P6DB35 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3160 | RFQ |
DISTI #
70270635
|
RS | Switch, Tactile, SPST, 4mm Sqr SMD, OF=1.6N, Hgt=0.35mm, No plate | Panasonic Electronic Components EVQ-P6DB35 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3160 | RFQ |
|
Future Electronics | EVQ-P6 Series 1.6 N 0.02 A 15 VDC 4.1x4.1 mm Surface Mount Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1650 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.1614 / $0.1843 | Buy Now |
DISTI #
EVQ-P6DB35
|
TTI | Tactile Switches FLAT ACT 3.5NF 4.1x4.1x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1470 / $0.1680 | Buy Now |
DISTI #
EVQ-P6DB35
|
Avnet Americas | Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape - Tape and Reel (Alt: EVQ-P6DB35) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 / $0.1761 | Buy Now |