Part Details for EVQ-P40B3M by Panasonic Electronic Components
Overview of EVQ-P40B3M by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-P40B3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X7618
|
Newark | Light Touch Switch, 4.7X3.5Mm Right Angl Rohs Compliant: Yes |Panasonic EVQ-P40B3M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 | Buy Now |
DISTI #
P15501CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16375 In Stock |
|
$0.4277 / $0.8900 | Buy Now |
DISTI #
EVQ-P40B3M
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P40B3M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4114 / $0.4658 | Buy Now |
DISTI #
667-EVQ-P40B3M
|
Mouser Electronics | Tactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm RoHS: Compliant | 3056 |
|
$0.4270 / $0.8900 | Buy Now |
|
Future Electronics | EVQ-P4 Series 4.7 x 3.5 mm SMD 1 N Light Touch Switch Right Angle RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.4210 / $0.4592 | Buy Now |
DISTI #
EVQ-P40B3M
|
TTI | Tactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.4230 / $0.4700 | Buy Now |
DISTI #
EVQ-P40B3M
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P40B3M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4114 / $0.4658 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.4210 / $0.4592 | Buy Now |