-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2511
|
Newark | Light Touch Switch, 3.5X2.9Mm Right Ang |Panasonic EVQ-P3401P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
P16762CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5708 In Stock |
|
$0.1293 / $0.3500 | Buy Now |
DISTI #
EVQ-P3401P
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycle 2.2N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P3401P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 / $0.1416 | Buy Now |
DISTI #
667-EVQP3401P
|
Mouser Electronics | Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch RoHS: Compliant | 2264 |
|
$0.1400 / $0.2700 | Buy Now |
|
Future Electronics | EVQ-P3 Series 3.5 x 2.9 mm 2.2 N Side Operational Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1380 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R RoHS: Compliant |
4000 In Stock |
|
$0.1284 / $0.1577 | Buy Now |
DISTI #
51634966
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1712 | Americas - 4000 |
|
$0.1669 / $0.1864 | Buy Now |
DISTI #
58088377
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2128 | Americas - 2197 |
|
$0.1280 / $0.2153 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
EVQ-P3401P
|
TTI | Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy