Part Details for EVQ-P2002M by Panasonic Electronic Components
Overview of EVQ-P2002M by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-P2002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2818
|
Newark | Switches, Tact, Spst-No, 20Ma, 15Vdc, Pcb, Product Range:Evqp2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:100Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVQ-P2002M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.4350 / $0.6970 | Buy Now |
DISTI #
01X1655
|
Newark | Switches, Tact, Spst-No, 20Ma, 15Vdc, Pcb, Full Reel, Product Range:-, Illumination:Non Illuminated, Actuation Type:Top, Actuator/Cap Colour:Natural, Contact Configuration:Spst-No, Contact Current Max:20Ma, Height:2.1Mm Rohs Compliant: Yes |Panasonic EVQ-P2002M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4480 | Buy Now |
DISTI #
P12296SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8875 In Stock |
|
$0.3434 / $0.6900 | Buy Now |
DISTI #
EVQ-P2002M
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2002M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3386 / $0.3690 | Buy Now |
DISTI #
667-EVQ-P2002M
|
Mouser Electronics | Tactile Switches 4.7x3.5mm SMD Light Touch Switch RoHS: Compliant | 4971 |
|
$0.3400 / $0.6700 | Buy Now |
DISTI #
V72:2272_11361667
|
Arrow Electronics | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 Container: Cut Strips | Americas - 113 |
|
$0.3177 / $0.6118 | Buy Now |
DISTI #
70270524
|
RS | Switch, Light Touch, 4.7x3.5mm, SMD, Force=1.0N, H=2.1mm | Panasonic Electronic Components EVQ-P2002M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$498.6000 | RFQ |
|
Future Electronics | EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 1.0 N Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R RoHS: Compliant |
6803 In Stock |
|
$0.3147 / $0.3675 | Buy Now |
DISTI #
51603698
|
Verical | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1305 | Americas - 6000 |
|
$0.4216 / $0.4778 | Buy Now |