Part Details for EVQ-9P701K by Panasonic Electronic Components
Overview of EVQ-9P701K by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-9P701K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1676
|
Newark | Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd, Full Reel, Product Range:Evq9P7 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:160Gf, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-9P701K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3880 | Buy Now |
DISTI #
667-EVQ-9P701K
|
Mouser Electronics | Tactile Switches SMD3.5x2.9mm Side-op L Shaped term 1.6N RoHS: Compliant | 340 |
|
$0.3220 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.3010 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD Embossed T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
C1S600603226146
|
Chip1Stop | Tactile Switch RoHS: Compliant pbFree: Yes | 422 |
|
$0.2808 / $0.4257 | Buy Now |
Part Details for EVQ-9P701K
EVQ-9P701K CAD Models
EVQ-9P701K Part Data Attributes
|
EVQ-9P701K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVQ-9P701K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |