Part Details for EVP12AS350TP-V2 by Teledyne e2v
Results Overview of EVP12AS350TP-V2 by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVP12AS350TP-V2 Information
EVP12AS350TP-V2 by Teledyne e2v is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for EVP12AS350TP-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVP12AS350TP-V2
|
Avnet Silica | ADC Quad Pipelined 54Gsps 12bit Serial SPI 380Pin EBGA (Alt: EVP12AS350TP-V2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EVP12AS350TP-V2
EVP12AS350TP-V2 CAD Models
EVP12AS350TP-V2 Part Data Attributes
|
EVP12AS350TP-V2
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
EVP12AS350TP-V2
Teledyne e2v
A/D Converter,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-PBGA-B380 | |
Length | 29.21 mm | |
Linearity Error-Max (EL) | 0.061035% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 380 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLBGA | |
Package Equivalence Code | BGA380,24X24,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | |
Sample Rate | 5400 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 4.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29.21 mm |