Part Details for EVP10-15-2T-C by Eaton Bussmann
Overview of EVP10-15-2T-C by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP10-15-2T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-EVP10-15-2T-C-ND
|
DigiKey | Fuse 15A 750VDC FBO 61.90MM HTH Min Qty: 45 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5873 | Buy Now |
DISTI #
000000000006371644
|
Sager | Eaton Corporation Fuse 15A 750VDC FBO 61.90MM HTH Min Qty: 45 | 0 |
|
$85.3300 | Buy Now |