-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8095
|
Newark | Switch, Tact, 15V, 0.02A, Smd, Product Range:Evpaw Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:330Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Panasonic EVP-AWED2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3350 | Buy Now |
DISTI #
P19745CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17093 In Stock |
|
$0.2649 / $0.5500 | Buy Now |
DISTI #
EVP-AWED2A
|
Avnet Americas | Tactile Switch, EVPAW Series, Top Actuated, Surface Mount, Round Button, 330 gf, 20mA at 15VDC (Alt: EVP-AWED2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2491 / $0.2820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2617 / $0.3095 | Buy Now |
|
Bristol Electronics | 11645 |
|
RFQ | ||
DISTI #
EVP-AWED2A.
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Ammo Pack |
Americas - 10000 In Stock |
|
Buy Now | |
DISTI #
EVP-AWED2A
|
TTI | Tactile Switches 3.0x2.0mm 3.3N 0.15mm Travel IP67 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2617 / $0.3095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy