Part Details for EVP-AJAC1A by Panasonic Electronic Components
Overview of EVP-AJAC1A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-AJAC1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15928SCT-ND
|
DigiKey | SWITCH TACT SPST-NO 0.02A 15V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2560 In Stock |
|
$0.6776 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.7450 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O./N.C. SPDT Button Gull Wing 0.02A 15VDC 100000Cycles 2.6N SMD T/R RoHS: Compliant | 0 |
|
$0.6930 / $1.8980 | Buy Now |
|
Chip1Cloud | SWITCH TACTILE SPDT 0.02A 15V | 1450 |
|
RFQ | |
|
Master Electronics | Switch Tactile N.O./N.C. SPDT Button Gull Wing 0.02A 15VDC 100000Cycles 2.6N SMD T/R RoHS: Compliant | 0 |
|
$0.6930 / $1.8980 | Buy Now |
Part Details for EVP-AJAC1A
EVP-AJAC1A CAD Models
EVP-AJAC1A Part Data Attributes
|
EVP-AJAC1A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVP-AJAC1A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |