Part Details for EVP-AA102K by Panasonic Electronic Components
Results Overview of EVP-AA102K by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVP-AA102K Information
EVP-AA102K by Panasonic Electronic Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EVP-AA102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15197CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14003 In Stock |
|
$0.4703 / $0.8500 | Buy Now |
DISTI #
EVP-AA102K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3684 / $0.3934 | Buy Now |
DISTI #
667-EVP-AA102K
|
Mouser Electronics | Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N RoHS: Compliant | 2673 |
|
$0.4320 / $0.8500 | Buy Now |
|
Future Electronics | EVP-AA Series 3.5 x 2.9 mm SMD 1.0 N Light Touch Switch w/J Bend Terminals RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1000000Cycles 1N SMD T/R RoHS: Compliant |
5000 On Order |
|
$0.3939 / $0.5860 | Buy Now |
DISTI #
77368077
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1000000Cycles 1N SMD T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 9763 |
|
$0.4970 / $0.7910 | Buy Now |
DISTI #
EVP-AA102K
|
TTI | Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3910 / $0.4150 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1000000Cycles 1N SMD T/R RoHS: Compliant |
5000 On Order |
|
$0.3939 / $0.5860 | Buy Now |
Part Details for EVP-AA102K
EVP-AA102K CAD Models
EVP-AA102K Part Data Attributes
|
EVP-AA102K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVP-AA102K
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |