Part Details for EVNSL82-0001 by Black Box Corporation
Overview of EVNSL82-0001 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for EVNSL82-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3990
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Green, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft, Product Range:-, Cable Length:1Ft Rohs Compliant: Yes |Black Box EVNSL82-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.3100 / $5.9700 | Buy Now |
Part Details for EVNSL82-0001
EVNSL82-0001 CAD Models
EVNSL82-0001 Part Data Attributes
|
EVNSL82-0001
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL82-0001
Black Box Corporation
Connector assemblies, Network cables; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Drop Ship:Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown |