Part Details for EVNSL80-0050 by Black Box Corporation
Overview of EVNSL80-0050 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for EVNSL80-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H1023
|
Newark | Gigabase 350 Cat5E Patch Cable, Network, 15.2M, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:15M, Product Range:- Rohs Compliant: Yes |Black Box EVNSL80-0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$21.7300 / $27.8300 | Buy Now |
|
NAC | C5e 350 UTP PVC SG GY 50ft. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |