Part Details for EVNSL216-0003-90DU by Black Box Corporation
Overview of EVNSL216-0003-90DU by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for EVNSL216-0003-90DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3 BL CAT6 ANG CABLE D/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 3FT BLUE CAT6 250MHZ ANGLE PATC H CABLE UTP CM DOWN-UP | 0 |
|
$29.9900 | Buy Now |