Part Details for EVNSL0272RD-0010 by Black Box Corporation
Overview of EVNSL0272RD-0010 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for EVNSL0272RD-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5571
|
Newark | Cat6 250-Mhz Molded Slim-Boot Patch Cable S/Ftp Cm Pvc Rd 10Ft |Black Box EVNSL0272RD-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$14.4000 / $20.7900 | Buy Now |
|
NAC | CAT6 SHLD PATCH CABLE 10 FEET 26 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 205 |
|
$15.4700 | Buy Now |
|
Neutron USA | Black Box CAT6 250-MHz Shielded, Stranded Cable SSTP (PIMF), PVC, Red, 10-ft. (3.0-m) | 50 |
|
$34.9900 | Buy Now |
Part Details for EVNSL0272RD-0010
EVNSL0272RD-0010 CAD Models
EVNSL0272RD-0010 Part Data Attributes
|
EVNSL0272RD-0010
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVNSL0272RD-0010
Black Box Corporation
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | CUL; NEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | YES | |
Insulator Material | FOAM | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Stranding | 7X0.006 | |
Wire Gauge | 26 AWG |