Part Details for EVNSL0272BK-0025 by Black Box Corporation
Overview of EVNSL0272BK-0025 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for EVNSL0272BK-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5519
|
Newark | Cat6 250-Mhz Molded Slim-Boot Patch Cable S/Ftp Cm Pvc Bk 25Ft |Black Box EVNSL0272BK-0025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$26.7300 / $38.6000 | Buy Now |
|
NAC | C6 250 SFTP PVC SL BK 25ft. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |