Part Details for EVMAL630A by Tripp Lite
Overview of EVMAL630A by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVMAL630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-EVMAL630A-ND
|
DigiKey | EATON G4 SINGLE-PHASE MANAGED RA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$1,562.9200 / $1,674.5700 | Buy Now |
DISTI #
545-EVMAL630A
|
Mouser Electronics | Power Outlet Strips Single-Phase Managed Rack PDU, 208V, 24 Outlets, 24A, 5kW, L6-30 Input, 10 ft. Cord, 0U Vertical RoHS: Compliant | 0 |
|
$1,562.9100 / $1,674.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 492 Factory Stock |
|
$1,620.7800 / $1,709.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 492 Factory Stock |
|
$1,620.7800 / $1,709.5900 | Buy Now |