Part Details for EVM3YSX50BQ2 by Panasonic Electronic Components
Overview of EVM3YSX50BQ2 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM3YSX50BQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVM3YSX50BQ2
|
Avnet Abacus | SMT Trimmer Potentiometer Cermet 3 mm, square open frame - Tape and Reel (Alt: EVM3YSX50BQ2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EVM3YSX50BQ2
EVM3YSX50BQ2 CAD Models
EVM3YSX50BQ2 Part Data Attributes
|
EVM3YSX50BQ2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM3YSX50BQ2
Panasonic Electronic Components
Potentiometer, Cermet, 0.15W, 470ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Trimmer | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.75 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 470 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Series | EVM-3Y | |
Size Code | 1512 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 50 V |