EVM3VSX50B52
Panasonic Electronic Components
Description: Trimmer, Cermet, 0.15W, 500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1512, 3MM, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of EVM3VSX50B52 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for EVM3VSX50B52 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   7132
  • 1 $0.5850
  • 685 $0.2340
  • 3,420 $0.2048
$0.2048 / $0.5850 Buy Now

CAD Models for EVM3VSX50B52 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EVM3VSX50B52 by Panasonic Electronic Components

EVM3VSX50B52
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
1.4 mm
Package Length
3.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.15 W
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
240 deg
Size Code
1512
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
25%
Working Voltage
50 V
Want to compare parts?
  1. EVM3VSX50B52
    Panasonic Electronic Components
    Trimmer, Cermet, 0.15W, 500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1512, 3MM, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EVM3VSX50B52 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EVM3VSX50B52 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EVM3VSX50B52 would you like to use for your alert(s)?
  • Please alert me when EVM3VSX50B52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EVM3VSX50B52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EVM3VSX50B52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EVM3VSX50B52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EVM3VSX50B52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EVM3VSX50B52 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: