There are no models available for this part yet.
Overview of EVM3810-QB-01A by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EVM3810-QB-01A by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-EVM3810-QB-01A-ND
|
DigiKey | EVALUATION BOARD FOR MPM3810 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2500 | Buy Now | |
DISTI #
EVM3810-QB-01A
|
Avnet Americas | MPM3810 6V 1.2A Synchronous Step-Down Switcher Evaluation Board (Alt: EVM3810-QB-01A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now | |
DISTI #
946-EVM3810-QB-01A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPM3810 | 2 |
|
$25.0000 | Buy Now | |
Future Electronics | EVM3810 Peak Synchronous Step-Down Switcher Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$26.2500 / $27.5700 | Buy Now | ||
DISTI #
EVM3810-QB-01A
|
Avnet Silica | (Alt: EVM3810-QB-01A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for EVM3810-QB-01A by Monolithic Power Systems
Part Data Attributes for EVM3810-QB-01A by Monolithic Power Systems
EVM3810-QB-01A
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
EVM3810-QB-01AMonolithic Power SystemsVS
-