Part Details for EVM2NSX80BQ4 by Panasonic Electronic Components
Overview of EVM2NSX80BQ4 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for EVM2NSX80BQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14400 |
|
$0.1650 / $0.5500 | Buy Now |
Part Details for EVM2NSX80BQ4
EVM2NSX80BQ4 CAD Models
EVM2NSX80BQ4 Part Data Attributes
|
EVM2NSX80BQ4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM2NSX80BQ4
Panasonic Electronic Components
Trimmer, Cermet, 0.15W, 47000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1109, 2MM, SQUARE, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1109 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.81 mm | |
Package Length | 2.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1109 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN/PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |