Part Details for EVM10-50-SCT by Eaton Bussmann
Overview of EVM10-50-SCT by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM10-50-SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7347
|
Newark | Automotive Fuse, 50A, 500V, 10Mm X 38Mm Rohs Compliant: Yes |Eaton Bussmann EVM10-50-SCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$10.0700 | Buy Now |
DISTI #
283-EVM10-50-SCT-ND
|
DigiKey | FUSE EV 50A 500VDC SCT TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
130 In Stock |
|
$6.5679 / $14.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $13.0000 | Buy Now |
DISTI #
000000000007211351
|
Sager | EVM10, 50 A, 10 X 38 MM, SCT Min Qty: 400 | 0 |
|
$7.9400 | Buy Now |