Part Details for EVM-7JSX30BE2 by Panasonic Electronic Components
Overview of EVM-7JSX30BE2 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM-7JSX30BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 220 Ohm, 15V, 25±%, 250ppm | 432 |
|
$0.7000 / $1.7500 | Buy Now |