Part Details for EVLSTNRG011-150 by STMicroelectronics
Overview of EVLSTNRG011-150 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVLSTNRG011-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5277
|
Newark | Demo Board, Digital Power Controller Rohs Compliant: Yes |Stmicroelectronics EVLSTNRG011-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.8800 | Buy Now |
DISTI #
497-18063-ND
|
DigiKey | 12 V 150 W POWER SUPPLY BASED ON Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
2 In Stock |
|
$292.2900 | Buy Now |
DISTI #
EVLSTNRG011-150
|
Avnet Americas | Power Supply Demonstration Board with Digital Controller and Adaptive Synchronous Rectifier Controller - Boxed Product (Development Kits) (Alt: EVLSTNRG011-150) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$333.4355 | Buy Now |
DISTI #
511-EVLSTNRG011-150
|
Mouser Electronics | Power Management IC Development Tools STMicroelectronics RoHS: Compliant | 0 |
|
$284.5000 | Order Now |
|
STMicroelectronics | 12 V, 150 W power supply based on STNRG011 digital combo and SRK2001 adaptive synchronous rectifier controller RoHS: Compliant Min Qty: 1 | 0 |
|
$278.8100 | Buy Now |
|
Future Electronics | EVLSTNRG011-150 AC/DC Primary/Secondary Non-Isolated Outputs Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2Box |
|
$318.6500 / $334.5800 | Buy Now |
|
Future Electronics | EVLSTNRG011-150 AC/DC Primary/Secondary Non-Isolated Outputs Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$318.6500 / $334.5800 | Buy Now |
DISTI #
EVLSTNRG011-150
|
Avnet Americas | Power Supply Demonstration Board with Digital Controller and Adaptive Synchronous Rectifier Controller - Boxed Product (Development Kits) (Alt: EVLSTNRG011-150) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$333.4355 | Buy Now |
DISTI #
EVLSTNRG011-150
|
Avnet Silica | Power Supply Demonstration Board with Digital Controller and Adaptive Synchronous Rectifier Controller (Alt: EVLSTNRG011-150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |