Part Details for EVLCMB1-90WADP by STMicroelectronics
Overview of EVLCMB1-90WADP by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVLCMB1-90WADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1951
|
Newark | Other |Stmicroelectronics EVLCMB1-90WADP Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EVLCMB1-90WADP-ND
|
DigiKey | DEMONSTRATION BOARD 19V-90 W CON Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.3300 | Buy Now |
DISTI #
EVLCMB1-90WADP
|
Avnet Americas | 19V - 90W Adapter Based on the STCMB1, TM PFC and HB LLC Combo Controller Demonstration Board - Boxed Product (Development Kits) (Alt: EVLCMB1-90WADP) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$252.0998 / $321.6445 | Buy Now |
DISTI #
511-EVLCMB1-90WADP
|
Mouser Electronics | Power Management IC Development Tools 19 V - 90 W adapter based on the STCMB1, TM PFC and HB LLC combo controller RoHS: Compliant | 0 |
|
$217.3200 | Order Now |
|
STMicroelectronics | 19 V - 90 W adapter based on the STCMB1, TM PFC and HB LLC combo controller RoHS: Compliant Min Qty: 1 | 0 |
|
$212.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.4800 | Buy Now |
DISTI #
EVLCMB1-90WADP
|
Avnet Silica | 19V - 90W Adapter Based on the STCMB1, TM PFC and HB LLC Combo Controller Demonstration Board (Alt: EVLCMB1-90WADP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EVLCMB1-90WADP
EVLCMB1-90WADP CAD Models
EVLCMB1-90WADP Part Data Attributes:
|
EVLCMB1-90WADP
STMicroelectronics
Buy Now
|
Compare Parts:
EVLCMB1-90WADP
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |