Part Details for EVL6699-HVSL by STMicroelectronics
Results Overview of EVL6699-HVSL by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVL6699-HVSL Information
EVL6699-HVSL by STMicroelectronics is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EVL6699-HVSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-EVL6699-HVSL-ND
|
DigiKey | EVAL BOARD FOR L6699 Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.8600 | Buy Now |
DISTI #
EVL6699-HVSL
|
Avnet Americas | 150V 150W LED Driver Evaluation Board - Boxed Product (Development Kits) (Alt: EVL6699-HVSL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$274.4256 / $283.2872 | Buy Now |
DISTI #
511-EVL6699-HVSL
|
Mouser Electronics | Power Management IC Development Tools 150V - 150W LED driver with L6564H and L6699 Pre-regulator, Re... more RoHS: Compliant | 0 |
|
$285.8500 | Order Now |
|
STMicroelectronics | 150 V - 150 W LED driver with the L6564H and the L6699 Transition Mode PFC Pre-regulator, Half Bridg... more RoHS: Compliant Min Qty: 1 | 0 |
|
$280.1300 | Buy Now |