Part Details for EVL6566A-75WES4 by STMicroelectronics
Overview of EVL6566A-75WES4 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVL6566A-75WES4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8834-ND
|
DigiKey | BOARD DEMO FOR L6563/LL6566A Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$118.5400 | Buy Now |
DISTI #
EVL6566A-75WES4
|
Avnet Americas | Energy Star Compliant Adapter Demonstration Board - Boxed Product (Development Kits) (Alt: EVL6566A-75WES4) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$138.9315 | Buy Now |
DISTI #
511-EVL6566A-75WES4
|
Mouser Electronics | Power Management IC Development Tools 19V to 75W SMPS ES L6563 L6566A EVAL RoHS: Compliant | 0 |
|
$118.5400 | Order Now |
|
STMicroelectronics | 19 V - 75 W SMPS compliant with latest Energy Star criteria using the L6563 and the L6566A RoHS: Compliant Min Qty: 1 | 0 |
|
$116.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.5700 | Buy Now |
DISTI #
EVL6566A-75WES4
|
Avnet Americas | Energy Star Compliant Adapter Demonstration Board - Boxed Product (Development Kits) (Alt: EVL6566A-75WES4) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$138.9315 | Buy Now |
Part Details for EVL6566A-75WES4
EVL6566A-75WES4 CAD Models
EVL6566A-75WES4 Part Data Attributes:
|
EVL6566A-75WES4
STMicroelectronics
Buy Now
|
Compare Parts:
EVL6566A-75WES4
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |