Part Details for EVL6563S-100W by STMicroelectronics
Overview of EVL6563S-100W by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVL6563S-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5280
|
Newark | Eval Board, 100W, Pfc Controller Rohs Compliant: Yes |Stmicroelectronics EVL6563S-100W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8100 | Buy Now |
DISTI #
497-10490-ND
|
DigiKey | EVAL BOARD FOR L6563(100W) Min Qty: 1 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$94.8300 | Buy Now |
DISTI #
EVL6563S-100W
|
Avnet Americas | Demonstration Board For Enhanced Transition-Mode PFC Controller - Boxed Product (Development Kits) (Alt: EVL6563S-100W) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$110.0071 / $140.3539 | Buy Now |
DISTI #
511-EVL6563S-100W
|
Mouser Electronics | Power Management IC Development Tools 100W Transition-Mode PFC L6563S Eval BRD RoHS: Compliant | 1 |
|
$96.0900 | Buy Now |
|
STMicroelectronics | 100 W transition-mode PFC pre-regulator with the L6563S RoHS: Compliant Min Qty: 1 | 1 |
|
$94.1700 | Buy Now |
|
Future Electronics | 100 W Transition-Mode PFC L6563S Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$106.2200 / $111.5300 | Buy Now |
Part Details for EVL6563S-100W
EVL6563S-100W CAD Models
EVL6563S-100W Part Data Attributes:
|
EVL6563S-100W
STMicroelectronics
Buy Now
|
Compare Parts:
EVL6563S-100W
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |