Part Details for EVL6563H-250W by STMicroelectronics
Overview of EVL6563H-250W by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVL6563H-250W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0193
|
Newark | Evaluation Broad, Transition Mode Pfc, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:L6563H, Kit Application Type:Power Management, Application Sub Type:Power Factor Correction (Pfc), Kit Contents:Eval Board L6563H Rohs Compliant: Yes |Stmicroelectronics EVL6563H-250W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10378-ND
|
DigiKey | EVAL BOARD FOR L6563 Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.2500 | Buy Now |
DISTI #
EVL6563H-250W
|
Avnet Americas | OFFLINE POWER SUPPLY - Boxed Product (Development Kits) (Alt: EVL6563H-250W) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$165.0107 / $210.5309 | Buy Now |
DISTI #
511-EVL6563H-250W
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board L6563H 250W RoHS: Compliant | 0 |
|
$142.2500 | Order Now |
|
Future Electronics | Eval board for 250 W transition-mode PFC pre-regulator with the new L6563H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$195.2500 / $205.0100 | Buy Now |
DISTI #
EVL6563H-250W
|
Avnet Americas | OFFLINE POWER SUPPLY - Boxed Product (Development Kits) (Alt: EVL6563H-250W) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$165.0107 / $210.5309 | Buy Now |
DISTI #
2424045
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$168.4753 / $168.4901 | Buy Now |
Part Details for EVL6563H-250W
EVL6563H-250W CAD Models
EVL6563H-250W Part Data Attributes:
|
EVL6563H-250W
STMicroelectronics
Buy Now
|
Compare Parts:
EVL6563H-250W
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |