Part Details for EVL6227-PLUG by STMicroelectronics
Overview of EVL6227-PLUG by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft |
Price & Stock for EVL6227-PLUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8733
|
Newark | Plug-In Board, Motor Driver Expans Board Rohs Compliant: Yes |Stmicroelectronics EVL6227-PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$23.7100 | Buy Now |
DISTI #
497-EVL6227-PLUG-ND
|
DigiKey | EVAL BOARD FOR L6227 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
5 In Stock |
|
$23.7500 | Buy Now |
DISTI #
EVL6227-PLUG
|
Avnet Americas | EVL6227 Dual Brush DC and Stepper Motor Drivers Plug-In Board - Boxed Product (Development Kits) (Alt: EVL6227-PLUG) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Box | 0 |
|
$23.2750 / $24.7000 | Buy Now |
DISTI #
511-EVL6227-PLUG
|
Mouser Electronics | Power Management IC Development Tools Evaluation kit environment for L62xx family dual brush DC stepper motor drivers RoHS: Compliant | 17 |
|
$22.8100 | Buy Now |
|
STMicroelectronics | Evaluation kit environment for L62xx family of dual brush DC and stepper motor drivers based on STM32 Nucleo RoHS: Not Compliant Min Qty: 1 | 17 |
|
$23.2800 | Buy Now |
Part Details for EVL6227-PLUG
EVL6227-PLUG CAD Models
EVL6227-PLUG Part Data Attributes
|
EVL6227-PLUG
STMicroelectronics
Buy Now
|
Compare Parts:
EVL6227-PLUG
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |