Part Details for EVL170W-FTV by STMicroelectronics
Overview of EVL170W-FTV by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVL170W-FTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0188
|
Newark | Evaluation Board, 170W Power Supply W/ Pfc, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:L6564, L6599A, Viper27Ln, Kit Application Type:Power Management, Application Sub Type:Power Supply, Product Range:- Rohs Compliant: Yes |Stmicroelectronics EVL170W-FTV Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11254-ND
|
DigiKey | DEMO BOARD VIPER27 L6599A L6564 Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
1 In Stock |
|
$303.4700 | Buy Now |
DISTI #
EVL170W-FTV
|
Avnet Americas | OFFLINE POWER SUPPLY - Boxed Product (Development Kits) (Alt: EVL170W-FTV) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$366.6905 / $467.8465 | Buy Now |
DISTI #
511-EVL170W-FTV
|
Mouser Electronics | Power Management IC Development Tools 170W Power Supply PFC Flat TV SMPS BRD RoHS: Compliant | 2 |
|
$303.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$297.5200 | Buy Now |
Part Details for EVL170W-FTV
EVL170W-FTV CAD Models
EVL170W-FTV Part Data Attributes:
|
EVL170W-FTV
STMicroelectronics
Buy Now
|
Compare Parts:
EVL170W-FTV
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |