Part Details for EVK25-70 by Eaton Corporation
Overview of EVK25-70 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EVK25-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVK25-70
|
Avnet Americas | EV Fuse 70A 1000VDC High Voltage 2-Pin Bolt-On Container - Bulk (Alt: EVK25-70) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.0036 / $370.3310 | Buy Now |
DISTI #
504-EVK25-70
|
Mouser Electronics | Automotive Fuses EV FUSE 70A 1000VDC S25 RoHS: Compliant | 0 |
|
$502.6400 | Order Now |
DISTI #
EVK25-70
|
TTI | Automotive Fuses EV FUSE 70A 1000VDC S25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$357.0500 / $386.4800 | Buy Now |
Part Details for EVK25-70
EVK25-70 CAD Models
EVK25-70 Part Data Attributes
|
EVK25-70
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EVK25-70
Eaton Corporation
Electric Fuse, 70A, 1000VDC, 25000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Height | 72.2 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 908 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |