Part Details for EVK22-70-T by Eaton Bussmann
Overview of EVK22-70-T by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVK22-70-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-EVK22-70-T-ND
|
DigiKey | EV Fuse 70A 1000VDC S22 T Type Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.5375 | Buy Now |
DISTI #
000000000006371624
|
Sager | Eaton Corporation EV FUSE 70A 1000VDC S22 T TYPE Min Qty: 100 | 0 |
|
$296.7600 | Buy Now |