Part Details for EVK105CH3R3JW-F by TAIYO YUDEN
Overview of EVK105CH3R3JW-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVK105CH3R3JW-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H4330
|
Newark | Capacitor, ceramic,3.3Pf,16Vdc,5-Pf Tol,5+Pf Tol, ch-Tc Code,-60,60Ppm-Tc Rohs Compliant: Yes |Taiyo Yuden EVK105CH3R3JW-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 3.3pf (+/-) 5% - 16VDC - C0H - 0402 - Tape&Reel RoHS: Compliant |
27500 In Stock |
|
$0.0168 / $0.0220 | Buy Now |
DISTI #
51604749
|
Verical | Cap Ceramic 3.3pF 16V C0H 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1402 | Americas - 20000 |
|
$0.0306 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, CH, 3.3 PF, SURFACE MOUNT, 0402 | 9689 |
|
$0.0163 / $0.0500 | Buy Now |
|
Master Electronics | High Freq Multi Layer Ceramic Capacitor - SMD - 3.3pf (+/-) 5% - 16VDC - C0H - 0402 - Tape&Reel RoHS: Compliant |
27500 In Stock |
|
$0.0168 / $0.0220 | Buy Now |
Part Details for EVK105CH3R3JW-F
EVK105CH3R3JW-F CAD Models
EVK105CH3R3JW-F Part Data Attributes
|
EVK105CH3R3JW-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EVK105CH3R3JW-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | V | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | VK | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EVK105CH3R3JW-F
This table gives cross-reference parts and alternative options found for EVK105CH3R3JW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVK105CH3R3JW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVK105CH3R3JW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | EVK105CH3R3JW-F vs EVK105CH3R3JW |