There are no models available for this part yet.
Overview of EVK105CH020BW-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for EVK105CH020BW-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 2pf (+/-) 0.1pF - 16VDC - C0H - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0175 / $0.0232 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, CH, 2 PF, SURFACE MOUNT, 0402 | 17205 |
|
$0.0121 / $0.0744 | Buy Now | ||
LCSC | 16V 2pF C0H 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2575 |
|
$0.0042 / $0.0070 | Buy Now | ||
Perfect Parts Corporation | 7952 |
|
RFQ |
CAD Models for EVK105CH020BW-F by TAIYO YUDEN
Part Data Attributes for EVK105CH020BW-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
26 Weeks
|
Capacitance
|
0.000002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Manufacturer Series
|
V
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
VK
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
CH
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for EVK105CH020BW-F
This table gives cross-reference parts and alternative options found for EVK105CH020BW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVK105CH020BW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVK105CH020BW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | EVK105CH020BW-F vs EVK105CH020BW |
EVK105CH020BW-B | CAP,CERAMIC,2PF,16VDC,.1PF -TOL,.1PF +TOL,5% -TOL,5% +TOL,CH TC CODE,-60,60PPM TC,0402 CASE | TAIYO YUDEN | EVK105CH020BW-F vs EVK105CH020BW-B |