Part Details for EVK10-20-T by Eaton Bussmann
Overview of EVK10-20-T by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVK10-20-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-EVK10-20-T-ND
|
DigiKey | EV Fuse 20A 1000VDC S10 T Type Min Qty: 270 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.9375 | Buy Now |
DISTI #
000000000006371617
|
Sager | Eaton Corporation EV Fuse 20A 1000VDC S10 T Type Min Qty: 270 | 0 |
|
$155.1500 | Buy Now |