Part Details for EVK10-15-T by Eaton Corporation
Overview of EVK10-15-T by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EVK10-15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVK10-15-T
|
TTI | Fuse Holder 1KV S10 T TYPE 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$173.2500 / $180.2500 | Buy Now |
Part Details for EVK10-15-T
EVK10-15-T CAD Models
EVK10-15-T Part Data Attributes
|
EVK10-15-T
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EVK10-15-T
Eaton Corporation
Electric Fuse, 15A, 1000VDC, 25000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.26 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 120 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |