There are no models available for this part yet.
Overview of EVK-NORA-W361 by u-blox AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) | |
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting |
Price & Stock for EVK-NORA-W361 by u-blox AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
672-EVK-NORA-W361-ND
|
DigiKey | NORA-W361 EVAL,DUAL-BAND WI-FI/B Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$89.0000 | Buy Now | |
DISTI #
EVK-NORA-W361
|
Avnet Americas | Eval. kit NORA-W361 (Alt: EVK-NORA-W361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$85.4400 / $110.3600 | Buy Now | |
DISTI #
377-EVK-NORA-W361
|
Mouser Electronics | Multiprotocol Development Tools Eval. kit NORA-W361 RoHS: Compliant | 9 |
|
$89.0000 | Buy Now | |
Future Electronics | EVK-NORA-W361 - Portable communication system1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 2Kit |
|
$87.0500 / $91.4100 | Buy Now | ||
DISTI #
82750114
|
Verical | Eval. kit NORA-W361 Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 1 |
|
$87.9800 | Buy Now | |
DISTI #
C1S133400070864
|
Chip1Stop | RF/Radio Evaluation Development Board Kit | 1 |
|
$87.9800 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$119.6700 | Buy Now | ||
Symmetry Electronics | Eval kit for NORA-W361 Stand-alone dual-band Wi-Fi & BLE, antenna pin, USB interface, with u-connectXpress, Min Qty: 1 | 0 |
|
$89.0000 | Buy Now |